TDK-Lambda DRB Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 1.05A Output, 50W

RS Stock No.: 815-3137Brand: TDK-LambdaManufacturers Part No.: DRB-50-48-1
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

DRB

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

1.05A

Power Rating

50W

Dimensions

30 x 75 x 95mm

Height

75mm

Width

75mm

Depth

90mm

Load Regulation

480mV

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Ripple And Noise

40mV

Country of Origin

Malaysia

Product details

DRB Series DIN Rail Power Supplies

The DRB series of DIN Rail power supplies offers basic functionality for power applications up to 480 W. 
With a simple and economic design, the DRB series combines low cost and compact dimensions with efficiencies of up to 92%.

Features and Benefits

• High efficiency up to 92%
• Compact and energy efficient
• Easy system integration
• Long lifetime expectation
• Single phase input

Product Application Information

• General purpose industrial
• Test and measurement
• Renewable
• Factory automation / Process control
• Broadcast

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda DRB Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 1.05A Output, 50W

P.O.A.

TDK-Lambda DRB Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 1.05A Output, 50W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

DRB

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

1.05A

Power Rating

50W

Dimensions

30 x 75 x 95mm

Height

75mm

Width

75mm

Depth

90mm

Load Regulation

480mV

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Ripple And Noise

40mV

Country of Origin

Malaysia

Product details

DRB Series DIN Rail Power Supplies

The DRB series of DIN Rail power supplies offers basic functionality for power applications up to 480 W. 
With a simple and economic design, the DRB series combines low cost and compact dimensions with efficiencies of up to 92%.

Features and Benefits

• High efficiency up to 92%
• Compact and energy efficient
• Easy system integration
• Long lifetime expectation
• Single phase input

Product Application Information

• General purpose industrial
• Test and measurement
• Renewable
• Factory automation / Process control
• Broadcast