TDK-Lambda DRL-60 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 4A Output, 60W

RS Stock No.: 137-0853Brand: TDK-LambdaManufacturers Part No.: DRL-60-12-1Distrelec Article No.: 30080721
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

DRL-60

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

4A

Dimensions

54 x 55.6 x 94mm

Height

91mm

Depth

55.6mm

Width

54mm

Maximum Temperature

+71°C

Standards Met

IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1

Minimum Temperature

-20°C

Mounting Type

DIN Rail Mount

Load Regulation

120mV

Special Features

High In-Service Lifetime, Low No Load Consumption

Ripple And Noise

120mV

Output Voltage Adjustment Range

12 → 15V

Country of Origin

China

Product details

DRL Series DIN Rail Power Supplies

The low profile DRL series DIN Rail power supply provides a reliable solution for many industrial applications and building automation. With double insulation and safety Class II input, connection to earth is not required. The NEC Class 2 compliant output, in accordance with UL 1310, allows operation where output currents are to be limited under fault conditions. Available in four power ranges, the DRL series provide a choice of 12 and 24 output voltages.

Features and Benefits

• Protection Class II
• No load power < 0.3 W to 0.5 W
• Universal AC input 85 V ac to 264 V ac
• 12 V and 24 V dc
• Operating temperature -20°C to +71°C

Product Application Information

• Building control
• Security and surveillance
• Climate controls
• Smart home
• Renewable energy

P.O.A.

TDK-Lambda DRL-60 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 4A Output, 60W

P.O.A.

TDK-Lambda DRL-60 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 4A Output, 60W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

DRL-60

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

4A

Dimensions

54 x 55.6 x 94mm

Height

91mm

Depth

55.6mm

Width

54mm

Maximum Temperature

+71°C

Standards Met

IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1

Minimum Temperature

-20°C

Mounting Type

DIN Rail Mount

Load Regulation

120mV

Special Features

High In-Service Lifetime, Low No Load Consumption

Ripple And Noise

120mV

Output Voltage Adjustment Range

12 → 15V

Country of Origin

China

Product details

DRL Series DIN Rail Power Supplies

The low profile DRL series DIN Rail power supply provides a reliable solution for many industrial applications and building automation. With double insulation and safety Class II input, connection to earth is not required. The NEC Class 2 compliant output, in accordance with UL 1310, allows operation where output currents are to be limited under fault conditions. Available in four power ranges, the DRL series provide a choice of 12 and 24 output voltages.

Features and Benefits

• Protection Class II
• No load power < 0.3 W to 0.5 W
• Universal AC input 85 V ac to 264 V ac
• 12 V and 24 V dc
• Operating temperature -20°C to +71°C

Product Application Information

• Building control
• Security and surveillance
• Climate controls
• Smart home
• Renewable energy