Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 24V dc dc

RS Stock No.: 168-2954Brand: TDK-LambdaManufacturers Part No.: DSP-10-24Distrelec Article No.: 16983483
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

DSP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 264 V ac / 120 →370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

420mA

Power Rating

10W

Dimensions

18 x 55.6 x 91mm

Height

91mm

Width

18mm

Depth

55.6mm

Load Regulation

1%

Ripple And Noise

50mV

Maximum Temperature

+71°C

Standards Met

CE, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, UL 94 V-0

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Distrelec Product Id

16983483

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 24V dc dc

P.O.A.

TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 24V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

DSP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 264 V ac / 120 →370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

420mA

Power Rating

10W

Dimensions

18 x 55.6 x 91mm

Height

91mm

Width

18mm

Depth

55.6mm

Load Regulation

1%

Ripple And Noise

50mV

Maximum Temperature

+71°C

Standards Met

CE, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, UL 94 V-0

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Distrelec Product Id

16983483

Country of Origin

Taiwan, Province Of China