TDK-Lambda Embedded Switch Mode Power Supply (SMPS), EFE300M-24-5-ECMDL-YT, 24V dc, 12.5A, 300W, 1 Output, 120 →

RS Stock No.: 667-5657Brand: TDK-LambdaManufacturers Part No.: EFE300M-24-5-ECMDL-YT
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

12.5A

Power Rating

300W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 90 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

163.78mm

Width

76.2mm

Depth

34mm

Efficiency

90%

Minimum Temperature

0°C

Weight

600g

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), EFE300M-24-5-ECMDL-YT, 24V dc, 12.5A, 300W, 1 Output, 120 →

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), EFE300M-24-5-ECMDL-YT, 24V dc, 12.5A, 300W, 1 Output, 120 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

12.5A

Power Rating

300W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 90 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

163.78mm

Width

76.2mm

Depth

34mm

Efficiency

90%

Minimum Temperature

0°C

Weight

600g

Maximum Temperature

+70°C