TDK-Lambda GEN Series Analogue Bench Power Supply, 0 → 20V dc, 0 → 38A, 760W

RS Stock No.: 318-785Brand: TDK-LambdaManufacturers Part No.: GEN20-38/LN
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Series

GEN

Model Number

GEN20-38

Output Voltage

0 → 20V dc

Output Current

0 → 38A

Power Rating

760W

Digital/Analogue

Analogue

Country of Origin

Israel

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda GEN Series Analogue Bench Power Supply, 0 → 20V dc, 0 → 38A, 760W

P.O.A.

TDK-Lambda GEN Series Analogue Bench Power Supply, 0 → 20V dc, 0 → 38A, 760W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

GEN

Model Number

GEN20-38

Output Voltage

0 → 20V dc

Output Current

0 → 38A

Power Rating

760W

Digital/Analogue

Analogue

Country of Origin

Israel