Technical documents
Specifications
Brand
TDK-LambdaSeries
GEN
Model Number
GEN8-400-1P230
Supply Voltage
85 → 265V
Output Voltage
8V
Output Current
400A
Power Rating
3.2kW
Digital/Analogue
Analogue
Country of Origin
Israel
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda GEN Series Analogue Bench Power Supply, 8V, 400A, 3.2kW
1
P.O.A.
TDK-Lambda GEN Series Analogue Bench Power Supply, 8V, 400A, 3.2kW
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDK-LambdaSeries
GEN
Model Number
GEN8-400-1P230
Supply Voltage
85 → 265V
Output Voltage
8V
Output Current
400A
Power Rating
3.2kW
Digital/Analogue
Analogue
Country of Origin
Israel