TDK-Lambda Switching Power Supply, GXE600-24/A, 24V dc, 25A, 600W, 1 Output, 85 → 265V ac Input Voltage

RS Stock No.: 196-1675Brand: TDK-LambdaManufacturers Part No.: GXE600-24/A
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

25A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

Chassis Mount

Length

50mm

Width

254mm

Medical Approved

Yes

Depth

127.5mm

Efficiency

95%

Series

GEX600

Minimum Temperature

-20°C

Weight

1.3kg

Maximum Temperature

+70°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Switching Power Supply, GXE600-24/A, 24V dc, 25A, 600W, 1 Output, 85 → 265V ac Input Voltage

P.O.A.

TDK-Lambda Switching Power Supply, GXE600-24/A, 24V dc, 25A, 600W, 1 Output, 85 → 265V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

25A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

Chassis Mount

Length

50mm

Width

254mm

Medical Approved

Yes

Depth

127.5mm

Efficiency

95%

Series

GEX600

Minimum Temperature

-20°C

Weight

1.3kg

Maximum Temperature

+70°C

Country of Origin

Japan