Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
4.5A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Open Frame
Length
82mm
Width
28mm
Depth
160mm
Efficiency
89%
Maximum Temperature
+50°C
Minimum Temperature
-10°C
Weight
450g
Country of Origin
Malaysia
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Switching Power Supply, HWS100A-24, 24V dc, 4.5A, 100W, 1 Output, 120 → 370 V dc, 85 → 265 V
1
P.O.A.
TDK-Lambda Switching Power Supply, HWS100A-24, 24V dc, 4.5A, 100W, 1 Output, 120 → 370 V dc, 85 → 265 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
4.5A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Open Frame
Length
82mm
Width
28mm
Depth
160mm
Efficiency
89%
Maximum Temperature
+50°C
Minimum Temperature
-10°C
Weight
450g
Country of Origin
Malaysia
You may be interested in