TDK-Lambda Switching Power Supply, HWS1500-24/HD, 24V dc, 70A, 1.5kW, 1 Output, 120 → 330 V dc, 85 → 265

RS Stock No.: 200-213Brand: TDK-LambdaManufacturers Part No.: HWS1500-24/HD
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

70A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

11in

Width

3.25in

Depth

5in

Efficiency

88%

Minimum Temperature

-10°C

Weight

3.8kg

Maximum Temperature

+71°C

Country of Origin

Malaysia

Product details

50W to 1500W, Universal Input, Single Output, Heavy Duty, HWS-50-1500/HD Series

Exceptionally compact, requires typically 60% less space than previous generation products
Heavy-duty power supplies designed to perform reliably in the harshest of environments
Can start up at temperatures as low as -40°C
Conformal coating applied to both sides of the PCB, allowing use adverse environmental conditions
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC-B (curve A for HWS1500)
Over-voltage and over-current protection
Open frame construction 50 to 150W
300 to 1500W are enclosed and have built-in fan
Meet MIL-STD-810F standards for vibration and shock

Approvals

UL recognised, CSA

Standards

EN 60950-1, UL 60950-1, CSA 60950-1, EN 50178

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Switching Power Supply, HWS1500-24/HD, 24V dc, 70A, 1.5kW, 1 Output, 120 → 330 V dc, 85 → 265

P.O.A.

TDK-Lambda Switching Power Supply, HWS1500-24/HD, 24V dc, 70A, 1.5kW, 1 Output, 120 → 330 V dc, 85 → 265
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

70A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

11in

Width

3.25in

Depth

5in

Efficiency

88%

Minimum Temperature

-10°C

Weight

3.8kg

Maximum Temperature

+71°C

Country of Origin

Malaysia

Product details

50W to 1500W, Universal Input, Single Output, Heavy Duty, HWS-50-1500/HD Series

Exceptionally compact, requires typically 60% less space than previous generation products
Heavy-duty power supplies designed to perform reliably in the harshest of environments
Can start up at temperatures as low as -40°C
Conformal coating applied to both sides of the PCB, allowing use adverse environmental conditions
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC-B (curve A for HWS1500)
Over-voltage and over-current protection
Open frame construction 50 to 150W
300 to 1500W are enclosed and have built-in fan
Meet MIL-STD-810F standards for vibration and shock

Approvals

UL recognised, CSA

Standards

EN 60950-1, UL 60950-1, CSA 60950-1, EN 50178