Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
53A
Power Rating
636W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
200mm
Width
92mm
Depth
160mm
Efficiency
80%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
3kg
Country of Origin
Malaysia
Product details
300 and 600W, Universal Input, Single Output, JWS Series
Adjustable output voltage
Output LED indicator
Power factor and harmonic correction
Remote sense
Overvoltage and Overcurrent protection
Integral fan
De-rates to 70% @ 60°C, 55% @ 65°C
Operating temperature range –10°C to +65°C
Approvals
TUV, UL Recognised Component for Canada & US
Standards
EN60950, UL1950
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
53A
Power Rating
636W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
200mm
Width
92mm
Depth
160mm
Efficiency
80%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
3kg
Country of Origin
Malaysia
Product details
300 and 600W, Universal Input, Single Output, JWS Series
Adjustable output voltage
Output LED indicator
Power factor and harmonic correction
Remote sense
Overvoltage and Overcurrent protection
Integral fan
De-rates to 70% @ 60°C, 55% @ 65°C
Operating temperature range –10°C to +65°C
Approvals
TUV, UL Recognised Component for Canada & US
Standards
EN60950, UL1950