TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KMS15-5, 5V dc, 3A, 15W, 1 Output, 100 → 375 V dc, 90

RS Stock No.: 681-1376Brand: TDK-LambdaManufacturers Part No.: KMS15-5
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

64mm

Width

45.6mm

Depth

23.5mm

Efficiency

78%

Weight

120g

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KMS15-5, 5V dc, 3A, 15W, 1 Output, 100 → 375 V dc, 90

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KMS15-5, 5V dc, 3A, 15W, 1 Output, 100 → 375 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

64mm

Width

45.6mm

Depth

23.5mm

Efficiency

78%

Weight

120g

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Country of Origin

Taiwan, Province Of China