TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KPSA10-12, 12V dc, 840mA, 10W, 1 Output, 110 → 370 V dc, 85

RS Stock No.: 681-1584Brand: TDK-LambdaManufacturers Part No.: KPSA10-12
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

840mA

Power Rating

10W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

60.96mm

Width

39.47mm

Depth

20mm

Efficiency

75%

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

60g

Country of Origin

China

Product details

5 to 15W, Universal Input, Single Output, KPSA Series

Low profile
No minimum load
LED power good indicator
Up to 82% efficiency
Short circuit and over voltage protection
Output derates linearly from 40°C
Conducted and radiated EMI meets EN55022-B, FCC Class B

Approvals

UL recognised component, CSA

Standards

UL 60950-1, CSA 60950-1, EN 60950-1 Class II

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KPSA10-12, 12V dc, 840mA, 10W, 1 Output, 110 → 370 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KPSA10-12, 12V dc, 840mA, 10W, 1 Output, 110 → 370 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

840mA

Power Rating

10W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

60.96mm

Width

39.47mm

Depth

20mm

Efficiency

75%

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

60g

Country of Origin

China

Product details

5 to 15W, Universal Input, Single Output, KPSA Series

Low profile
No minimum load
LED power good indicator
Up to 82% efficiency
Short circuit and over voltage protection
Output derates linearly from 40°C
Conducted and radiated EMI meets EN55022-B, FCC Class B

Approvals

UL recognised component, CSA

Standards

UL 60950-1, CSA 60950-1, EN 60950-1 Class II

Switch Mode - TDK-Lambda