TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KWS 15 12, 12V dc, 1.3A, 15W, 1 Output, 110 → 340 V dc, 85

RS Stock No.: 178-8414Brand: TDK-LambdaManufacturers Part No.: KWS 15 12
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 340 V dc, 85 → 265 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

70mm

Width

48mm

Depth

23.5mm

Efficiency

76%

Minimum Temperature

-10°C

Weight

150g

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KWS 15 12, 12V dc, 1.3A, 15W, 1 Output, 110 → 340 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KWS 15 12, 12V dc, 1.3A, 15W, 1 Output, 110 → 340 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 340 V dc, 85 → 265 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

70mm

Width

48mm

Depth

23.5mm

Efficiency

76%

Minimum Temperature

-10°C

Weight

150g

Maximum Temperature

+70°C