TDK-Lambda Switching Power Supply, LS200-12, 12V dc, 16.7A, 200W, 1 Output, 120 → 373 V dc, 85 → 264 V ac

RS Stock No.: 739-7966Brand: TDK-LambdaManufacturers Part No.: LS200-12
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

16.7A

Power Rating

200W

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

210mm

Width

98mm

Depth

41mm

Efficiency

79%

Minimum Temperature

-25°C

Weight

700g

Maximum Temperature

+70°C

Country of Origin

China

Product details

TDK-Lambda 180W to 200W Switch Mode AC-DC Power Supply - LS-200 Series

LS-200 series switch mode AC-DC power supply with a wide AC input range and compact design. This switch Mode AC-DC power supply has power factor correction, high efficiency and its 41mm height makes it suitable for use as a 1U rack mount supply. Typical applications for this LS-200 series switch Mode AC-DC power supply include test and measurement, automated service, LED lighting and displays, light industrial and kiosks.

Wide range AC input
Power factor correction
Compact design
Suitable for indoor and outdoor enclosures
Over current with constant current limiting, over voltage and over temperature protection
Remote on/off signal, green LED ’ON’ indicator and remote sensing
High efficiency and MTBF
Low derating above 50°C (up to 60% load available at 70°C)
Convection or fan cooled
PFC compliance: Meets EN61000-3-2, -3 (Typical PF 0.98/0.95) (1)
EMC compliance: EN55011/EN55022-B, FCC--B

Standards

UL60950-1, CSA60950-1 (cUL), IEC60950-1 2nd Edition

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Switching Power Supply, LS200-12, 12V dc, 16.7A, 200W, 1 Output, 120 → 373 V dc, 85 → 264 V ac

P.O.A.

TDK-Lambda Switching Power Supply, LS200-12, 12V dc, 16.7A, 200W, 1 Output, 120 → 373 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

16.7A

Power Rating

200W

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

210mm

Width

98mm

Depth

41mm

Efficiency

79%

Minimum Temperature

-25°C

Weight

700g

Maximum Temperature

+70°C

Country of Origin

China

Product details

TDK-Lambda 180W to 200W Switch Mode AC-DC Power Supply - LS-200 Series

LS-200 series switch mode AC-DC power supply with a wide AC input range and compact design. This switch Mode AC-DC power supply has power factor correction, high efficiency and its 41mm height makes it suitable for use as a 1U rack mount supply. Typical applications for this LS-200 series switch Mode AC-DC power supply include test and measurement, automated service, LED lighting and displays, light industrial and kiosks.

Wide range AC input
Power factor correction
Compact design
Suitable for indoor and outdoor enclosures
Over current with constant current limiting, over voltage and over temperature protection
Remote on/off signal, green LED ’ON’ indicator and remote sensing
High efficiency and MTBF
Low derating above 50°C (up to 60% load available at 70°C)
Convection or fan cooled
PFC compliance: Meets EN61000-3-2, -3 (Typical PF 0.98/0.95) (1)
EMC compliance: EN55011/EN55022-B, FCC--B

Standards

UL60950-1, CSA60950-1 (cUL), IEC60950-1 2nd Edition

Switch Mode - TDK-Lambda