TDK-Lambda Embedded Switch Mode Power Supply (SMPS), NVA1-4G5TT, 5/±12/24V dc, 1 A, 3 A, 4 A, 5 A, 100W, Quad Output,

RS Stock No.: 681-1607Brand: TDK-LambdaManufacturers Part No.: NVA1-4G5TT
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5/±12/24V dc

Output Current

1 A, 3 A, 4 A, 5 A

Power Rating

100W

Number of Outputs

4

Input Voltage

120 → 350 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

32mm

Efficiency

90%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

250g

Country of Origin

United Kingdom

Product details

100W Universal Input, Quad-Output, NV100 Series

4 outputs
Low profile fits 1U applications
High efficiency
No minimum load
Short circuit, over temperature and over voltage protection

Approvals

UL recognised component, CSA

Standards

EN 60950-1, CSA 22.2 No 60950-1, UL 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), NVA1-4G5TT, 5/±12/24V dc, 1 A, 3 A, 4 A, 5 A, 100W, Quad Output,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), NVA1-4G5TT, 5/±12/24V dc, 1 A, 3 A, 4 A, 5 A, 100W, Quad Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5/±12/24V dc

Output Current

1 A, 3 A, 4 A, 5 A

Power Rating

100W

Number of Outputs

4

Input Voltage

120 → 350 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

32mm

Efficiency

90%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

250g

Country of Origin

United Kingdom

Product details

100W Universal Input, Quad-Output, NV100 Series

4 outputs
Low profile fits 1U applications
High efficiency
No minimum load
Short circuit, over temperature and over voltage protection

Approvals

UL recognised component, CSA

Standards

EN 60950-1, CSA 22.2 No 60950-1, UL 60950-1, IEC 60950-1

Switch Mode - TDK-Lambda