TDK-Lambda Switching Power Supply, NVM1-1T000-S1, 12V dc, 15A, 180W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 751-1226Brand: TDK-LambdaManufacturers Part No.: NVM1-1T000-S1
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

15A

Power Rating

180W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

26mm

Minimum Temperature

0°C

Weight

1kg

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

TDK-Lambda 180W Switch Mode AC-DC Medical Power Supply - NV-Power Medical Series

180W open frame and enclosed switch mode AC-DC medical power supplies with a low leakage current designed for BF applications. These switch mode AC-DC medical power supplies have dual outputs and offer a high efficiency and power density, have a 5 x 3 inch footprint and can be used within I U applications. Typical applications for these 180W AC-DC medical power supplies include medical, life sciences, laboratory, instrumentation, automation, security, network servers and routers, broadcast and ATE.

Reinforced input to output Isolation for IEC60601
Medically approved
Low leakage current: 80μA max at 120Vac (60Hz), 170μA max at 240Vac (60Hz)
5 x 3 inch footprint
Standby supply: 12V / 0.2A, below 1W standby power
Remote on/off
High efficiency
High power density (9.3W/in3)
Fits 1 U applications
Short circuit, overvoltage and over temperature protection
POWER GOOD signal
Dual fusing
Standard vertical connector
EMC Compliance: EN55011, EN55022: (as per CISPR.11/22) Class B, FCC47 part 15 subpart B (2005)
Harmonic Current Compliance: EN61000-3-2 Class A

Standards

Standards: EN 60950-1, UL 60950-1, CSA 22.2 No 60950-1, IEC 60950-1, IEC 60601-1, EN 60601-1, UL 60601-1

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Switching Power Supply, NVM1-1T000-S1, 12V dc, 15A, 180W, 1 Output, 90 → 264V ac Input Voltage

P.O.A.

TDK-Lambda Switching Power Supply, NVM1-1T000-S1, 12V dc, 15A, 180W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

15A

Power Rating

180W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

26mm

Minimum Temperature

0°C

Weight

1kg

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

TDK-Lambda 180W Switch Mode AC-DC Medical Power Supply - NV-Power Medical Series

180W open frame and enclosed switch mode AC-DC medical power supplies with a low leakage current designed for BF applications. These switch mode AC-DC medical power supplies have dual outputs and offer a high efficiency and power density, have a 5 x 3 inch footprint and can be used within I U applications. Typical applications for these 180W AC-DC medical power supplies include medical, life sciences, laboratory, instrumentation, automation, security, network servers and routers, broadcast and ATE.

Reinforced input to output Isolation for IEC60601
Medically approved
Low leakage current: 80μA max at 120Vac (60Hz), 170μA max at 240Vac (60Hz)
5 x 3 inch footprint
Standby supply: 12V / 0.2A, below 1W standby power
Remote on/off
High efficiency
High power density (9.3W/in3)
Fits 1 U applications
Short circuit, overvoltage and over temperature protection
POWER GOOD signal
Dual fusing
Standard vertical connector
EMC Compliance: EN55011, EN55022: (as per CISPR.11/22) Class B, FCC47 part 15 subpart B (2005)
Harmonic Current Compliance: EN61000-3-2 Class A

Standards

Standards: EN 60950-1, UL 60950-1, CSA 22.2 No 60950-1, IEC 60950-1, IEC 60601-1, EN 60601-1, UL 60601-1

Switch Mode - TDK-Lambda