TDK-Lambda Switching Power Supply, QS7-1080-12, 12V dc, 90A, 1.08kW, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 183-9415Brand: TDK-LambdaManufacturers Part No.: QS7-1080-12
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

90A

Power Rating

1.08kW

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

270mm

Width

176mm

Medical Approved

Yes

Depth

63.3mm

Series

QS

Efficiency

91%

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Switching Power Supply, QS7-1080-12, 12V dc, 90A, 1.08kW, 1 Output, 90 → 264V ac Input Voltage

P.O.A.

TDK-Lambda Switching Power Supply, QS7-1080-12, 12V dc, 90A, 1.08kW, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

90A

Power Rating

1.08kW

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

270mm

Width

176mm

Medical Approved

Yes

Depth

63.3mm

Series

QS

Efficiency

91%

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Country of Origin

United Kingdom