Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
25A
Power Rating
1.2kW
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
270mm
Width
176mm
Medical Approved
Yes
Depth
63.3mm
Series
QS
Efficiency
91%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Switching Power Supply, QS7-1200-48, 48V dc, 25A, 1.2kW, 1 Output, 90 → 264V ac Input Voltage
1
P.O.A.
TDK-Lambda Switching Power Supply, QS7-1200-48, 48V dc, 25A, 1.2kW, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
25A
Power Rating
1.2kW
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
270mm
Width
176mm
Medical Approved
Yes
Depth
63.3mm
Series
QS
Efficiency
91%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Country of Origin
United Kingdom