TDK-Lambda Switching Power Supply, RWS1000B-15/ME, 15V dc, 67A, 1kW, 1 Output, 120 → 340 V dc, 85 → 265 V

RS Stock No.: 165-1414Brand: TDK-LambdaManufacturers Part No.: RWS1000B-15/ME
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

15V dc

Output Current

67A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 340 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

198mm

Width

127mm

Medical Approved

Yes

Depth

63mm

Minimum Temperature

-20°C

Weight

2000g

Maximum Temperature

+60°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Switching Power Supply, RWS1000B-15/ME, 15V dc, 67A, 1kW, 1 Output, 120 → 340 V dc, 85 → 265 V

P.O.A.

TDK-Lambda Switching Power Supply, RWS1000B-15/ME, 15V dc, 67A, 1kW, 1 Output, 120 → 340 V dc, 85 → 265 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

15V dc

Output Current

67A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 340 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

198mm

Width

127mm

Medical Approved

Yes

Depth

63mm

Minimum Temperature

-20°C

Weight

2000g

Maximum Temperature

+60°C

Country of Origin

Malaysia