TDK-Lambda Switching Power Supply, RWS600B-24, 24V dc, 25A, 600W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
25A
Power Rating
600W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
61mm
Width
120mm
Depth
190mm
Efficiency
85 %, 88 %
Minimum Temperature
-10°C
Weight
1.6kg
Maximum Temperature
+70°C
Country of Origin
Malaysia
Product details
50W to 600W Single Output Industrial Power Supplies RWS Series
The TDK-Lambda RWS-B series of AC-DC power supplies comprises four models rated from 50 to 600 watts, featuring simple function design, compact dimensions, and high efficiency. The RWS-B series of switch mode power supplies is positioned as a mid-range product with simple functionality. The RWS-B series come in a simplified, compact, highly efficient power supply package. Improved efficiency at low loads and power consumption during stand-by contribute to reduce the environmental impact. The RWS-B power supplies offer outstanding thermal performance for cooler operation over their operating temperature range of -10 to +70°C; the RWS100B and RWS150B models are convection cooled, whereas the higher power models incorporate an internal cooling fan. These enclosed AC-DC power supplies operate from a universal input of 85-265Vac to meet a wide range of applications, including industrial, test & measurements, broadcast, communication and LED signage.
Low Profile
High efficiency
Universal Input range
Screw terminal connection
Level B EMI
Approvals
UL/CSA/EN60950-1, CE
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
25A
Power Rating
600W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
61mm
Width
120mm
Depth
190mm
Efficiency
85 %, 88 %
Minimum Temperature
-10°C
Weight
1.6kg
Maximum Temperature
+70°C
Country of Origin
Malaysia
Product details
50W to 600W Single Output Industrial Power Supplies RWS Series
The TDK-Lambda RWS-B series of AC-DC power supplies comprises four models rated from 50 to 600 watts, featuring simple function design, compact dimensions, and high efficiency. The RWS-B series of switch mode power supplies is positioned as a mid-range product with simple functionality. The RWS-B series come in a simplified, compact, highly efficient power supply package. Improved efficiency at low loads and power consumption during stand-by contribute to reduce the environmental impact. The RWS-B power supplies offer outstanding thermal performance for cooler operation over their operating temperature range of -10 to +70°C; the RWS100B and RWS150B models are convection cooled, whereas the higher power models incorporate an internal cooling fan. These enclosed AC-DC power supplies operate from a universal input of 85-265Vac to meet a wide range of applications, including industrial, test & measurements, broadcast, communication and LED signage.
Low Profile
High efficiency
Universal Input range
Screw terminal connection
Level B EMI
Approvals
UL/CSA/EN60950-1, CE