Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
20A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.78in
Width
7.4in
Depth
1.77in
Efficiency
77%
Minimum Temperature
-10°C
Weight
600g
Maximum Temperature
+70°C
Country of Origin
China
Product details
50 to 600W, Single Output, SWS Series
Power good LED indicator
Over voltage and over current protection
Power factor correction to EN61000-3-2
Input transient protection, IEC61000-4
Operating temperature range -10 to +60°C
Remote sense on 600W units only
Standards
EN61000-3.2, EN55011-B, EN55022-B, FCC-B, EN60950, UL60950, CSA60950, EN50178
Switch Mode - TDK-Lambda
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
20A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.78in
Width
7.4in
Depth
1.77in
Efficiency
77%
Minimum Temperature
-10°C
Weight
600g
Maximum Temperature
+70°C
Country of Origin
China
Product details
50 to 600W, Single Output, SWS Series
Power good LED indicator
Over voltage and over current protection
Power factor correction to EN61000-3-2
Input transient protection, IEC61000-4
Operating temperature range -10 to +60°C
Remote sense on 600W units only
Standards
EN61000-3.2, EN55011-B, EN55022-B, FCC-B, EN60950, UL60950, CSA60950, EN50178