Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
60V dc
Output Current
17A
Power Rating
1kW
Number of Outputs
1
Input Voltage
120 → 350 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
9.45in
Width
5.91in
Medical Approved
Yes
Depth
2.4in
Maximum Temperature
+74°C
Minimum Temperature
-20°C
Weight
2.3kg
Product details
600 to 1000W, Universal Input, Single Output, SWSL Series
Low profile
Quiet temperature controlled fan
Wide operating temperature range
Active power factor correction meets EN61000-3-2 Class A
Over current/voltage/temperature protection
Remote sense
Conducted and radiated EMI - EN55011 / EN55022-B, FCC Class B
Medical Approvals (SWS1000L)
Approvals
UL, CSA
Standards
EN 60950-1, EN50178, EN 60601-1 & UL60601-1 (1000W only), IEC61010-1 (600W only)
Switch Mode - TDK-Lambda
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
60V dc
Output Current
17A
Power Rating
1kW
Number of Outputs
1
Input Voltage
120 → 350 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
9.45in
Width
5.91in
Medical Approved
Yes
Depth
2.4in
Maximum Temperature
+74°C
Minimum Temperature
-20°C
Weight
2.3kg
Product details
600 to 1000W, Universal Input, Single Output, SWSL Series
Low profile
Quiet temperature controlled fan
Wide operating temperature range
Active power factor correction meets EN61000-3-2 Class A
Over current/voltage/temperature protection
Remote sense
Conducted and radiated EMI - EN55011 / EN55022-B, FCC Class B
Medical Approvals (SWS1000L)
Approvals
UL, CSA
Standards
EN 60950-1, EN50178, EN 60601-1 & UL60601-1 (1000W only), IEC61010-1 (600W only)