TDK-Lambda Switching Power Supply, SWS600L-12, 12V dc, 53A, 636W, 1 Output, 120 → 350 V dc, 85 → 265 V ac

RS Stock No.: 680-2833Brand: TDK-LambdaManufacturers Part No.: SWS600L-12
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

53A

Power Rating

636W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

120mm

Medical Approved

Yes

Depth

61mm

Maximum Temperature

+74°C

Minimum Temperature

-20°C

Weight

1.6kg

Product details

600 to 1000W, Universal Input, Single Output, SWSL Series

Low profile
Quiet temperature controlled fan
Wide operating temperature range
Active power factor correction meets EN61000-3-2 Class A
Over current/voltage/temperature protection
Remote sense
Conducted and radiated EMI - EN55011 / EN55022-B, FCC Class B
Medical Approvals (SWS1000L)

Approvals

UL, CSA

Standards

EN 60950-1, EN50178, EN 60601-1 & UL60601-1 (1000W only), IEC61010-1 (600W only)

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Switching Power Supply, SWS600L-12, 12V dc, 53A, 636W, 1 Output, 120 → 350 V dc, 85 → 265 V ac

P.O.A.

TDK-Lambda Switching Power Supply, SWS600L-12, 12V dc, 53A, 636W, 1 Output, 120 → 350 V dc, 85 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

53A

Power Rating

636W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

120mm

Medical Approved

Yes

Depth

61mm

Maximum Temperature

+74°C

Minimum Temperature

-20°C

Weight

1.6kg

Product details

600 to 1000W, Universal Input, Single Output, SWSL Series

Low profile
Quiet temperature controlled fan
Wide operating temperature range
Active power factor correction meets EN61000-3-2 Class A
Over current/voltage/temperature protection
Remote sense
Conducted and radiated EMI - EN55011 / EN55022-B, FCC Class B
Medical Approvals (SWS1000L)

Approvals

UL, CSA

Standards

EN 60950-1, EN50178, EN 60601-1 & UL60601-1 (1000W only), IEC61010-1 (600W only)

Switch Mode - TDK-Lambda