Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
15A
Power Rating
75W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
6.69in
Width
1.69in
Depth
3.7in
Efficiency
77%
Minimum Temperature
-10°C
Weight
480g
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS75-5, 5V dc, 15A, 75W, 1 Output, 120 → 370 V dc, 85
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS75-5, 5V dc, 15A, 75W, 1 Output, 120 → 370 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
15A
Power Rating
75W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
6.69in
Width
1.69in
Depth
3.7in
Efficiency
77%
Minimum Temperature
-10°C
Weight
480g
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in