TDK-Lambda Switching Power Supply, V4FFS 24V15A, 24V dc, 15A, 450W, 1 Output, 130 → 330 V dc, 90 → 264 V

RS Stock No.: 408-4311Brand: TDK-LambdaManufacturers Part No.: V4FFS 24V15A
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

15A

Power Rating

450W

Number of Outputs

1

Input Voltage

130 → 330 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

268.4mm

Width

127mm

Depth

63.5mm

Efficiency

75%

Minimum Temperature

0°C

Weight

2kg

Maximum Temperature

+50°C

Country of Origin

United Kingdom

Product details

450W, 650W & 900W Universal Input, Single/Multi-Output, Vega Series

Voltage adjustment on all outputs
No minimum load required
Power Factor Correction to EN61000-3-2
EMC meets EN55022-B, FCC-B
Over-voltage/over current protection
Thermal protection with auto-recovery
All outputs fully floating
Fully regulated outputs
Integral end mounted fan
6.35mm Faston input connectors (for 450W & 650W)
Screw input terminals (for 900W)
Screw terminals for outputs
Mounting - M4 fixing on 2 faces
Ripple & Noise 1%
Operating Temperature 0 to +70°C (de-rating by 2%/°C from 50°C to 70°C)

Approvals

UL Recognised Component for Canada & US

Standards

EN60950, UL1950, CSA22.2-950

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Switching Power Supply, V4FFS 24V15A, 24V dc, 15A, 450W, 1 Output, 130 → 330 V dc, 90 → 264 V

P.O.A.

TDK-Lambda Switching Power Supply, V4FFS 24V15A, 24V dc, 15A, 450W, 1 Output, 130 → 330 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

15A

Power Rating

450W

Number of Outputs

1

Input Voltage

130 → 330 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

268.4mm

Width

127mm

Depth

63.5mm

Efficiency

75%

Minimum Temperature

0°C

Weight

2kg

Maximum Temperature

+50°C

Country of Origin

United Kingdom

Product details

450W, 650W & 900W Universal Input, Single/Multi-Output, Vega Series

Voltage adjustment on all outputs
No minimum load required
Power Factor Correction to EN61000-3-2
EMC meets EN55022-B, FCC-B
Over-voltage/over current protection
Thermal protection with auto-recovery
All outputs fully floating
Fully regulated outputs
Integral end mounted fan
6.35mm Faston input connectors (for 450W & 650W)
Screw input terminals (for 900W)
Screw terminals for outputs
Mounting - M4 fixing on 2 faces
Ripple & Noise 1%
Operating Temperature 0 to +70°C (de-rating by 2%/°C from 50°C to 70°C)

Approvals

UL Recognised Component for Canada & US

Standards

EN60950, UL1950, CSA22.2-950