Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
30.48mm
Efficiency
84%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
170g
Country of Origin
China
Product details
2x4 inch, 40 & 60W ZP Series
Single, Dual and Triple Outputs
Wide Range AC Input
Low Profile, Industry Standard Footprint
Global Safety Agency Compliance
Switch Mode - TDK-Lambda
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
30.48mm
Efficiency
84%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
170g
Country of Origin
China
Product details
2x4 inch, 40 & 60W ZP Series
Single, Dual and Triple Outputs
Wide Range AC Input
Low Profile, Industry Standard Footprint
Global Safety Agency Compliance