Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
1A
Power Rating
5W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
98mm
Width
44.9mm
Depth
21mm
Efficiency
67%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
120g
Country of Origin
Malaysia
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 5-5, 5V dc, 1A, 5W, 1 Output, 110 → 330 V dc, 85
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 5-5, 5V dc, 1A, 5W, 1 Output, 110 → 330 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
1A
Power Rating
5W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
98mm
Width
44.9mm
Depth
21mm
Efficiency
67%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
120g
Country of Origin
Malaysia
You may be interested in