Technical documents
Specifications
Brand
TDKMaximum dc Current
200mA
Package/Case
2520
Length
2.5mm
Depth
2mm
Height
1.2mm
Dimensions
2.5 x 2 x 1.2mm
Maximum DC Resistance
900mΩ
Series
ACM
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
Japan
Product details
TDK ACM Series SMD Common Mode Chokes
Miniature SMD common-mode wire wound chip filters
Common-mode impedance >1000Ω at 100MHz
Due to low differential mode impedance there is almost no affect upon high speed signals
2-line and 3-line type available
Operating temperature range -25°C to +85°C
Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines
TDK SMD Common Mode Chokes
P.O.A.
Production pack (Reel)
10
P.O.A.
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
TDKMaximum dc Current
200mA
Package/Case
2520
Length
2.5mm
Depth
2mm
Height
1.2mm
Dimensions
2.5 x 2 x 1.2mm
Maximum DC Resistance
900mΩ
Series
ACM
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
Japan
Product details
TDK ACM Series SMD Common Mode Chokes
Miniature SMD common-mode wire wound chip filters
Common-mode impedance >1000Ω at 100MHz
Due to low differential mode impedance there is almost no affect upon high speed signals
2-line and 3-line type available
Operating temperature range -25°C to +85°C
Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines