TDK, ACM-V, 4520V Shielded Wire-wound SMD Inductor with a Ferrite Core, Wire-Wound 1A Idc

RS Stock No.: 109-5017Brand: TDKManufacturers Part No.: ACM4520V-142-2P-T
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

TDK

Maximum dc Current

1A

Package/Case

4520V

Length

4.7mm

Depth

4.5mm

Height

2mm

Dimensions

4.7 x 4.5 x 2mm

Shielded

Yes

Maximum DC Resistance

80mΩ

Series

ACM-V

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

TDK ACM-V Series SMD Common Mode Chokes

TDK series of Common Mode Filters for automotive power line. This type of filter has an operating temperature range –40 to +125°C.

Features and Benefits:

ACM Series has excellent impedance characteristics, making it great for suppressing common mode noise
Series includes large current products up to 8A, making them compatible with various DC power lines
Covers a wide operating temperature range from –40 to +125°C
Low profile design makes it optimal for surface mounting

Application:

Used in common mode noise countermeasure for electronic controller DC power lines and power supply lines for car multi-media equipment and various electronic devices

TDK SMD Common Mode Chokes

Stock information temporarily unavailable.

P.O.A.

TDK, ACM-V, 4520V Shielded Wire-wound SMD Inductor with a Ferrite Core, Wire-Wound 1A Idc

P.O.A.

TDK, ACM-V, 4520V Shielded Wire-wound SMD Inductor with a Ferrite Core, Wire-Wound 1A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Maximum dc Current

1A

Package/Case

4520V

Length

4.7mm

Depth

4.5mm

Height

2mm

Dimensions

4.7 x 4.5 x 2mm

Shielded

Yes

Maximum DC Resistance

80mΩ

Series

ACM-V

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

TDK ACM-V Series SMD Common Mode Chokes

TDK series of Common Mode Filters for automotive power line. This type of filter has an operating temperature range –40 to +125°C.

Features and Benefits:

ACM Series has excellent impedance characteristics, making it great for suppressing common mode noise
Series includes large current products up to 8A, making them compatible with various DC power lines
Covers a wide operating temperature range from –40 to +125°C
Low profile design makes it optimal for surface mounting

Application:

Used in common mode noise countermeasure for electronic controller DC power lines and power supply lines for car multi-media equipment and various electronic devices

TDK SMD Common Mode Chokes