Technical documents
Specifications
Brand
TDKInductance
600 nH
Series
ACM
Impedance
300 Ω
Test Frequency
100 MHz
DC Resistance
10mΩ
Maximum Current
5 A
Dimensions
7 x 6 x 3.5mm
Operating Temperature Range
-40°C → +85°C
Number of Lines
2
Mounting Type
Surface Mount
Voltage Rating
80V
Termination Style
Surface Mount
Package/Case
7060
Length
7mm
Height
3.5mm
Maximum Operating Temperature
+85°C
Depth
6mm
Minimum Operating Temperature
-40°C
Product details
Common Mode Filter ACM3225/4532/
7060/9070/1211/1513
Large-Current Wirewound Chip Common Mode Filter
Supports up to 10 A
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDKInductance
600 nH
Series
ACM
Impedance
300 Ω
Test Frequency
100 MHz
DC Resistance
10mΩ
Maximum Current
5 A
Dimensions
7 x 6 x 3.5mm
Operating Temperature Range
-40°C → +85°C
Number of Lines
2
Mounting Type
Surface Mount
Voltage Rating
80V
Termination Style
Surface Mount
Package/Case
7060
Length
7mm
Height
3.5mm
Maximum Operating Temperature
+85°C
Depth
6mm
Minimum Operating Temperature
-40°C
Product details
Common Mode Filter ACM3225/4532/
7060/9070/1211/1513
Large-Current Wirewound Chip Common Mode Filter
Supports up to 10 A