TDK 1.5 μH 4 A Common mode filter 15mΩ 80V

RS Stock No.: 916-4140Brand: TDKManufacturers Part No.: ACM7060-701-2PL-TL01
brand-logo
View all in Common Mode Chokes

Technical documents

Specifications

Brand

TDK

Inductance

1.5 μH

Series

ACM

Impedance

700 Ω

Test Frequency

100 MHz

DC Resistance

15mΩ

Maximum Current

4 A

Dimensions

7 x 6 x 3.5mm

Operating Temperature Range

-40°C → +85°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

80V

Termination Style

Surface Mount

Package/Case

7060

Length

7mm

Height

3.5mm

Maximum Operating Temperature

+85°C

Depth

6mm

Minimum Operating Temperature

-40°C

Product details

Common Mode Filter ACM3225/4532/
7060/9070/1211/1513

Large-Current Wirewound Chip Common Mode Filter
Supports up to 10 A

You may be interested in
TDK 600 nH 5 A Common mode filter 10mΩ 80V
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TDK 1.5 μH 4 A Common mode filter 15mΩ 80V
Select packaging type

P.O.A.

TDK 1.5 μH 4 A Common mode filter 15mΩ 80V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TDK 600 nH 5 A Common mode filter 10mΩ 80V
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

TDK

Inductance

1.5 μH

Series

ACM

Impedance

700 Ω

Test Frequency

100 MHz

DC Resistance

15mΩ

Maximum Current

4 A

Dimensions

7 x 6 x 3.5mm

Operating Temperature Range

-40°C → +85°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

80V

Termination Style

Surface Mount

Package/Case

7060

Length

7mm

Height

3.5mm

Maximum Operating Temperature

+85°C

Depth

6mm

Minimum Operating Temperature

-40°C

Product details

Common Mode Filter ACM3225/4532/
7060/9070/1211/1513

Large-Current Wirewound Chip Common Mode Filter
Supports up to 10 A

You may be interested in
TDK 600 nH 5 A Common mode filter 10mΩ 80V
P.O.A.Each (In a Pack of 5) (ex VAT)