TDK 22 μH 200 mA Common Mode Choke 1Ω

RS Stock No.: 165-3151Brand: TDKManufacturers Part No.: ACT45B-220-2P-TL
brand-logo
View all in Common Mode Chokes

Technical documents

Specifications

Brand

TDK

Inductance

22 μH

Series

ACT

DC Resistance

Maximum Current

200 mA

Dimensions

4.5 x 3.2 x 2.8mm

Package/Case

1812 (4532M)

Maximum Operating Temperature

+150°C

Length

4.5mm

Depth

3.2mm

Minimum Operating Temperature

-40°C

Height

2.8mm

Country of Origin

Japan

Product details

TDK ACT Series SMD Common Mode Chokes

ACT Series is compatible with an operating temperature range of –40 to +150°C, so it can be used for vehicle devices requiring compatibility with high temperatures. (ACT45B, ACT45R)
ACT45R for FlexRay, is a product that can achieve DCR < 2Ω @ 125 °C. C by reducing the DC resistance while maintaining a high L-value of 100μH.
ACT45L for Ethernet, which uses our unique technology, is a product that can realize higher-level Scd21 mode conversion characteristics while maintaining a high L-value of 200μH

TDK SMD Common Mode Chokes

Stock information temporarily unavailable.

P.O.A.

TDK 22 μH 200 mA Common Mode Choke 1Ω

P.O.A.

TDK 22 μH 200 mA Common Mode Choke 1Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Inductance

22 μH

Series

ACT

DC Resistance

Maximum Current

200 mA

Dimensions

4.5 x 3.2 x 2.8mm

Package/Case

1812 (4532M)

Maximum Operating Temperature

+150°C

Length

4.5mm

Depth

3.2mm

Minimum Operating Temperature

-40°C

Height

2.8mm

Country of Origin

Japan

Product details

TDK ACT Series SMD Common Mode Chokes

ACT Series is compatible with an operating temperature range of –40 to +150°C, so it can be used for vehicle devices requiring compatibility with high temperatures. (ACT45B, ACT45R)
ACT45R for FlexRay, is a product that can achieve DCR < 2Ω @ 125 °C. C by reducing the DC resistance while maintaining a high L-value of 100μH.
ACT45L for Ethernet, which uses our unique technology, is a product that can realize higher-level Scd21 mode conversion characteristics while maintaining a high L-value of 200μH

TDK SMD Common Mode Chokes