Technical documents
Specifications
Brand
TDKCapacitance
250nF
Voltage
900V dc
Package/Case
J-Style
Mounting Type
Surface Mount
Dielectric
PLZT
Tolerance
±20%
Dimensions
7.14 x 7.85 x 4mm
Length
7.14mm
Automotive Standard
AEC-Q200
Depth
7.85mm
Height
4mm
Series
CeraLink LP
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Terminal Type
Solder
Country of Origin
Austria
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDKCapacitance
250nF
Voltage
900V dc
Package/Case
J-Style
Mounting Type
Surface Mount
Dielectric
PLZT
Tolerance
±20%
Dimensions
7.14 x 7.85 x 4mm
Length
7.14mm
Automotive Standard
AEC-Q200
Depth
7.85mm
Height
4mm
Series
CeraLink LP
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Terminal Type
Solder
Country of Origin
Austria