Technical documents
Specifications
Brand
TDKCapacitance
500nF
Voltage
900V dc
Package/Case
FA2
Mounting Type
Surface Mount
Dielectric
PLZT
Tolerance
±20%
Dimensions
7.4 x 6 x 9.1mm
Length
7.4mm
Automotive Standard
AEC-Q200
Depth
6mm
Height
9.1mm
Series
CeraLink FA
Terminal Type
Solder
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDKCapacitance
500nF
Voltage
900V dc
Package/Case
FA2
Mounting Type
Surface Mount
Dielectric
PLZT
Tolerance
±20%
Dimensions
7.4 x 6 x 9.1mm
Length
7.4mm
Automotive Standard
AEC-Q200
Depth
6mm
Height
9.1mm
Series
CeraLink FA
Terminal Type
Solder
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
India