TDK 3.3nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

RS Stock No.: 179-5739Brand: TDKManufacturers Part No.: C1608C0G2A332J080AA
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

3.3nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Suppression Class

Class 1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TDK 3.3nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

P.O.A.

TDK 3.3nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Capacitance

3.3nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Suppression Class

Class 1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China