TDK 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD

RS Stock No.: 242-7342Brand: TDKManufacturers Part No.: C1608X5R1C105K080AA
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

1µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Capacitance

1µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R