TDK 1μF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 915-9417Brand: TDKManufacturers Part No.: C2012X7R1H105K085AC
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

1µF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

You may be interested in

P.O.A.

TDK 1μF MLCC, 50V dc V, ±10% , SMD

P.O.A.

TDK 1μF MLCC, 50V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

TDK

Capacitance

1µF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

You may be interested in