Technical documents
Specifications
Brand
TDKCapacitance
10µF
Voltage
16V dc
Package/Case
C2012
Mounting Type
Surface Mount
Dielectric
Y5V
Tolerance
-20 → +80%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Terminal Type
Surface Mount
P.O.A.
TDK 10μF MLCC, 16V dc V, -20 → +80% , SMD
Select packaging type
Standard
1
P.O.A.
TDK 10μF MLCC, 16V dc V, -20 → +80% , SMD
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TDKCapacitance
10µF
Voltage
16V dc
Package/Case
C2012
Mounting Type
Surface Mount
Dielectric
Y5V
Tolerance
-20 → +80%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Terminal Type
Surface Mount