TDK 330nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

RS Stock No.: 740-7607PBrand: TDKManufacturers Part No.: C3216X7R2A334K130AA
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

330nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.3mm

Length

3.2mm

Depth

1.6mm

Height

1.3mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK C Type 1206 Series X7R Dielectric

TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.

Features and Benefits:
• High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
• Low self-heating and high ripple resistance due to low ESR

1206 Series components are Commercial Grade for general applications including:

• General electronic equipment
• Mobile communication equipment
• Power supply circuit
• Office automation equipment
• TV
• LED displays
• Servers
• PCs
• Notebooks

1206 Range

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TDK 330nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TDK 330nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

TDK

Capacitance

330nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.3mm

Length

3.2mm

Depth

1.6mm

Height

1.3mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK C Type 1206 Series X7R Dielectric

TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.

Features and Benefits:
• High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
• Low self-heating and high ripple resistance due to low ESR

1206 Series components are Commercial Grade for general applications including:

• General electronic equipment
• Mobile communication equipment
• Power supply circuit
• Office automation equipment
• TV
• LED displays
• Servers
• PCs
• Notebooks

1206 Range