Technical documents
Specifications
Brand
TDKCapacitance
100nF
Voltage
250V dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
4.5 x 3.2 x 3.2mm
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 1
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
1
P.O.A.
TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDKCapacitance
100nF
Voltage
250V dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
4.5 x 3.2 x 3.2mm
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Series
C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Suppression Class
Class 1
Country of Origin
Japan