TDK 100pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD

RS Stock No.: 741-6768Brand: TDKManufacturers Part No.: C4532C0G3F101K160KA
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

100pF

Voltage

3kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±10%

Dimensions

4.5 x 3.2 x 1.6mm

Length

4.5mm

Depth

3.2mm

Height

1.6mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK C type 1812 High Voltage series multilayer capacitors from the C series availabe in a variety of capacitance values. The superior mechanical strength and reliability are achieved through the monolithic structure. Typical applications would include LAN cards, high voltage circuits and noise bypass for power supplies.

Surface Mount
Low ESL
High ripple resistance

Stock information temporarily unavailable.

P.O.A.

TDK 100pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD
Select packaging type

P.O.A.

TDK 100pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Capacitance

100pF

Voltage

3kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±10%

Dimensions

4.5 x 3.2 x 1.6mm

Length

4.5mm

Depth

3.2mm

Height

1.6mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK C type 1812 High Voltage series multilayer capacitors from the C series availabe in a variety of capacitance values. The superior mechanical strength and reliability are achieved through the monolithic structure. Typical applications would include LAN cards, high voltage circuits and noise bypass for power supplies.

Surface Mount
Low ESL
High ripple resistance