TDK 220pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD

RS Stock No.: 111-0562Brand: TDKManufacturers Part No.: C4532C0G3F221K200KA
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

220pF

Voltage

3kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±10%

Dimensions

4.5 x 2 x 2mm

Length

4.5mm

Depth

2mm

Height

2mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

TDK C type 1812 High Voltage series multilayer capacitors from the C series availabe in a variety of capacitance values. The superior mechanical strength and reliability are achieved through the monolithic structure. Typical applications would include LAN cards, high voltage circuits and noise bypass for power supplies.

Surface Mount
Low ESL
High ripple resistance

Stock information temporarily unavailable.

P.O.A.

TDK 220pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD

P.O.A.

TDK 220pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Capacitance

220pF

Voltage

3kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±10%

Dimensions

4.5 x 2 x 2mm

Length

4.5mm

Depth

2mm

Height

2mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

TDK C type 1812 High Voltage series multilayer capacitors from the C series availabe in a variety of capacitance values. The superior mechanical strength and reliability are achieved through the monolithic structure. Typical applications would include LAN cards, high voltage circuits and noise bypass for power supplies.

Surface Mount
Low ESL
High ripple resistance