Technical documents
Specifications
Brand
TDKCapacitance
4.7µF
Voltage
100V dc
Package/Case
2220 (5750M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
5.7 x 5 x 2.3mm
Length
5.7mm
Depth
5mm
Height
2.3mm
Series
C
Maximum Operating Temperature
+125°C
Terminal Type
Surface Mount
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
TDK C type 2220 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Applications:
Suitable applications include general electronics, mobile communication equipment, office automation equipment and power supply circuits. Other suitable applications include LED displays, TVs, servers, tablets, notebooks and PCs.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDKCapacitance
4.7µF
Voltage
100V dc
Package/Case
2220 (5750M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
5.7 x 5 x 2.3mm
Length
5.7mm
Depth
5mm
Height
2.3mm
Series
C
Maximum Operating Temperature
+125°C
Terminal Type
Surface Mount
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
TDK C type 2220 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Applications:
Suitable applications include general electronics, mobile communication equipment, office automation equipment and power supply circuits. Other suitable applications include LED displays, TVs, servers, tablets, notebooks and PCs.