TDK 100μF MLCC, 16V dc V, -20 → +80% , SMD

RS Stock No.: 741-6893Brand: TDKManufacturers Part No.: C5750Y5V1C107ZT
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

100µF

Voltage

16V dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

5.7 x 5 x 2.5mm

Length

5.7mm

Depth

5mm

Height

2.5mm

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

You may be interested in

P.O.A.

TDK 100μF MLCC, 16V dc V, -20 → +80% , SMD

P.O.A.

TDK 100μF MLCC, 16V dc V, -20 → +80% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

TDK

Capacitance

100µF

Voltage

16V dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

5.7 x 5 x 2.5mm

Length

5.7mm

Depth

5mm

Height

2.5mm

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

You may be interested in