TDK Ceramic Single Layer Capacitor 47pF 6kV dc ±5%, CC45 series, Through Hole

RS Stock No.: 262-2011Brand: TDKManufacturers Part No.: CC45SL3JD470JYVNA
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

47pF

Voltage

6kV dc

Mounting Type

Through Hole

Series

CC45 series

Tolerance

±5%

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 1000) (ex VAT)

TDK Ceramic Single Layer Capacitor 47pF 6kV dc ±5%, CC45 series, Through Hole

P.O.A.

Each (In a Box of 1000) (ex VAT)

TDK Ceramic Single Layer Capacitor 47pF 6kV dc ±5%, CC45 series, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Capacitance

47pF

Voltage

6kV dc

Mounting Type

Through Hole

Series

CC45 series

Tolerance

±5%

Country of Origin

China