TDK 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

RS Stock No.: 179-5924Brand: TDKManufacturers Part No.: CEU4J2X7R2A103K125AE
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

10nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

1.25mm

Series

CEU

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

TDK 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Select packaging type

P.O.A.

TDK 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Capacitance

10nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

1.25mm

Series

CEU

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Country of Origin

Japan