TDK 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD

RS Stock No.: 144-7052Brand: TDKManufacturers Part No.: CGA1A2C0G1H100D030BA
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

10pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.5pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Automotive Standard

AEC-Q200

Depth

0.3mm

Height

0.3mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class I

Country of Origin

Japan

Product details

TDK 0201 CGA Series AEC-Q200 Automotive Capacitors, C0G Dielectric

From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:

Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance

Applications:

These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. These MLCCs are ideal for automotive battery lines, anti-lock systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.

0201 Range

P.O.A.

TDK 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD

P.O.A.

TDK 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

TDK

Capacitance

10pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.5pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Automotive Standard

AEC-Q200

Depth

0.3mm

Height

0.3mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class I

Country of Origin

Japan

Product details

TDK 0201 CGA Series AEC-Q200 Automotive Capacitors, C0G Dielectric

From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:

Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance

Applications:

These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. These MLCCs are ideal for automotive battery lines, anti-lock systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.

0201 Range