TDK 4pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD

RS Stock No.: 179-6009Brand: TDKManufacturers Part No.: CGA3E2C0G2A040C080AA
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

4pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TDK 4pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD

P.O.A.

TDK 4pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Capacitance

4pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Country of Origin

China