TDK 6.8nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 179-4847Brand: TDKManufacturers Part No.: CGA3E2NP01H682J080AA
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

6.8nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Stock information temporarily unavailable.

P.O.A.

TDK 6.8nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

P.O.A.

TDK 6.8nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Capacitance

6.8nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1