TDK 1.5nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

RS Stock No.: 179-4923Brand: TDKManufacturers Part No.: CGA4F4C0G2W152J085AA
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

1.5nF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.85mm

Automotive Standard

AEC-Q200

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Stock information temporarily unavailable.

P.O.A.

TDK 1.5nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

P.O.A.

TDK 1.5nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Capacitance

1.5nF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.85mm

Automotive Standard

AEC-Q200

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1